


BD33FC0WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD33FC0WEFJ-E2TR-ND - Tape & Reel (TR) BD33FC0WEFJ-E2CT-ND - Cut Tape (CT) BD33FC0WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33FC0WEFJ-E2 |
Description | IC REG LINEAR 3.3V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD33FC0WEFJ-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 100 | 14,59150 Kč | 1 459,15 Kč |
| 250 | 13,67472 Kč | 3 418,68 Kč |
| 500 | 13,12208 Kč | 6 561,04 Kč |
| 1 000 | 12,85078 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,18766 Kč | 30 469,15 Kč |
| 5 000 | 11,89839 Kč | 59 491,95 Kč |
| 7 500 | 11,75359 Kč | 88 151,93 Kč |
| 12 500 | 11,59308 Kč | 144 913,50 Kč |
| 17 500 | 11,49926 Kč | 201 237,05 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











