0541324597 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 64,25000 Kč
Datasheet

Direct


Molex
In Stock: 11 808
Unit Price: 46,20000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 5 451
Unit Price: 27,93000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 13,65000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 11 690
Unit Price: 18,06000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 6
Unit Price: 18,90000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1 017
Unit Price: 63,62000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 193
Unit Price: 60,68000 Kč
Datasheet
45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0541324597

DigiKey Part Number
WM8849CT-ND - Cut Tape (CT)
WM8849DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0541324597
Description
CONN FFC BOTTOM 45POS 0.5MM R/A
Customer Reference
Detailed Description
45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0541324597 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin Bismuth
Packaging
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA46), Nylon 4/6
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-20°C ~ 85°C
Number of Positions
45
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
39.4µin (1.00µm)
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.079" (2.00mm)
Base Product Number
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0541324533Molex0WM11099CT-ND64,25000 KčDirect
0541324562Molex11 808WM8850CT-ND46,20000 KčDirect
62684-451100ALFAmphenol CS (FCI)5 451609-1196-1-ND27,93000 KčSimilar
62684-45110E9ALFAmphenol CS (FCI)0609-5387-1-ND13,65000 KčSimilar
62684-452100ALFAmphenol CS (FCI)11 690609-1201-1-ND18,06000 KčSimilar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.