




62684-452100ALF | |
|---|---|
DigiKey Part Number | 609-1201-2-ND - Tape & Reel (TR) 609-1201-1-ND - Cut Tape (CT) 609-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-452100ALF |
Description | CONN FPC TOP 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-452100ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Gray | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 14,34600 Kč | 358,65 Kč |
| 50 | 13,65700 Kč | 682,85 Kč |
| 100 | 13,00410 Kč | 1 300,41 Kč |
| 250 | 12,18808 Kč | 3 047,02 Kč |
| 500 | 11,60560 Kč | 5 802,80 Kč |
| 1 000 | 11,05125 Kč | 11 051,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,52378 Kč | 21 047,56 Kč |
| 4 000 | 10,02156 Kč | 40 086,24 Kč |
| 6 000 | 9,73908 Kč | 58 434,48 Kč |
| 10 000 | 9,39457 Kč | 93 945,70 Kč |
| 14 000 | 9,17433 Kč | 128 440,62 Kč |
| 20 000 | 8,94662 Kč | 178 932,40 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

