


0151661181 | |
|---|---|
DigiKey Part Number | 0151661181-ND |
Manufacturer | |
Manufacturer Product Number | 0151661181 |
Description | CABLE FFC/FPC 45POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151661181 Models |
Category | Number of Conductors 45 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,72000 Kč | 83,72 Kč |
| 10 | 71,17100 Kč | 711,71 Kč |
| 25 | 66,71840 Kč | 1 667,96 Kč |
| 50 | 63,52820 Kč | 3 176,41 Kč |
| 100 | 60,49500 Kč | 6 049,50 Kč |
| 250 | 56,70668 Kč | 14 176,67 Kč |
| 500 | 54,00010 Kč | 27 000,05 Kč |
| 1 000 | 51,42465 Kč | 51 424,65 Kč |
| 3 000 | 47,59297 Kč | 142 778,91 Kč |
| Unit Price without VAT: | 83,72000 Kč |
|---|---|
| Unit Price with VAT: | 101,30120 Kč |




