



62684-451100ALF | |
|---|---|
DigiKey Part Number | 609-1196-2-ND - Tape & Reel (TR) 609-1196-1-ND - Cut Tape (CT) 609-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-451100ALF |
Description | CONN FPC BOTTOM 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-451100ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,64400 Kč | 236,44 Kč |
| 25 | 22,15720 Kč | 553,93 Kč |
| 50 | 21,09460 Kč | 1 054,73 Kč |
| 100 | 20,08460 Kč | 2 008,46 Kč |
| 250 | 18,82596 Kč | 4 706,49 Kč |
| 500 | 17,92726 Kč | 8 963,63 Kč |
| 1 000 | 17,07116 Kč | 17 071,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,25644 Kč | 32 512,88 Kč |
| 4 000 | 15,48104 Kč | 61 924,16 Kč |
| 6 000 | 15,04472 Kč | 90 268,32 Kč |
| 10 000 | 14,51271 Kč | 145 127,10 Kč |
| 14 000 | 14,17262 Kč | 198 416,68 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


