


0151661171 | |
|---|---|
DigiKey Part Number | 0151661171-ND |
Manufacturer | |
Manufacturer Product Number | 0151661171 |
Description | CABLE FFC/FPC 45POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151661171 Models |
Category | Number of Conductors 45 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-45-A-0127-A-4-06-4-T | GCT | 440 | 2073-05-45-A-0127-A-4-06-4-T-ND | 32,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 46,52700 Kč | 465,27 Kč |
| 25 | 43,60960 Kč | 1 090,24 Kč |
| 50 | 41,52320 Kč | 2 076,16 Kč |
| 100 | 39,54070 Kč | 3 954,07 Kč |
| 250 | 37,06392 Kč | 9 265,98 Kč |
| 500 | 35,29466 Kč | 17 647,33 Kč |
| 1 000 | 33,61083 Kč | 33 610,83 Kč |
| 3 000 | 31,10581 Kč | 93 317,43 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |




