45 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-45-A-0127-A-4-06-4-T

DigiKey Part Number
2073-05-45-A-0127-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-45-A-0127-A-4-06-4-T
Description
CABLE FFC/FPC 45POS 0.5MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
45
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,31800 Kč273,18 Kč
2525,60920 Kč640,23 Kč
5024,38280 Kč1 219,14 Kč
10023,21750 Kč2 321,75 Kč
30021,48377 Kč6 445,13 Kč
50020,72292 Kč10 361,46 Kč
1 00019,73350 Kč19 733,50 Kč
2 50018,49840 Kč46 246,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč