FH12-45S-0.5SH(55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH12S-45S-0.5SH(55)

DigiKey Part Number
HFA145TR-ND - Tape & Reel (TR)
HFA145CT-ND - Cut Tape (CT)
HFA145DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH12S-45S-0.5SH(55)
Description
CONN FFC BOTTOM 45POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH12S-45S-0.5SH(55) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
45
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.094" (2.40mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA), Nylon
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
Brown
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 206
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,33000 Kč65,33 Kč
1055,46900 Kč554,69 Kč
2551,98160 Kč1 299,54 Kč
5049,50160 Kč2 475,08 Kč
10047,13600 Kč4 713,60 Kč
25044,18364 Kč11 045,91 Kč
50042,07514 Kč21 037,57 Kč
1 00042,01980 Kč42 019,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00037,11135 Kč74 222,70 Kč
4 00035,34180 Kč141 367,20 Kč
6 00034,34644 Kč206 078,64 Kč
Manufacturers Standard Package
Unit Price without VAT:65,33000 Kč
Unit Price with VAT:79,04930 Kč