
CX3225CA24000D0HSSCC | |
|---|---|
DigiKey Part Number | 478-CX3225CA24000D0HSSCCTR-ND - Tape & Reel (TR) 478-CX3225CA24000D0HSSCCCT-ND - Cut Tape (CT) 478-CX3225CA24000D0HSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225CA24000D0HSSCC |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225CA24000D0HSSCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 25 | 15,14360 Kč | 378,59 Kč |
| 50 | 14,52220 Kč | 726,11 Kč |
| 100 | 13,91960 Kč | 1 391,96 Kč |
| 250 | 13,16408 Kč | 3 291,02 Kč |
| 500 | 12,61896 Kč | 6 309,48 Kč |
| 1 000 | 12,09716 Kč | 12 097,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,31428 Kč | 33 942,84 Kč |
| 6 000 | 10,84697 Kč | 65 081,82 Kč |
| 9 000 | 10,58276 Kč | 95 244,84 Kč |
| 15 000 | 10,25930 Kč | 153 889,50 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |










