
S-8261AAJMD-G2JT2G | |
|---|---|
DigiKey Part Number | 1662-S-8261AAJMD-G2JT2GTR-ND - Tape & Reel (TR) 1662-S-8261AAJMD-G2JT2GCT-ND - Cut Tape (CT) 1662-S-8261AAJMD-G2JT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8261AAJMD-G2JT2G |
Description | IC BATT PROT LI-ION 1CEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 25 | 13,15320 Kč | 328,83 Kč |
| 100 | 11,57620 Kč | 1 157,62 Kč |
| 250 | 10,82404 Kč | 2 706,01 Kč |
| 500 | 10,37008 Kč | 5 185,04 Kč |
| 1 000 | 10,05573 Kč | 10 055,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,53463 Kč | 28 603,89 Kč |
| 6 000 | 9,30866 Kč | 55 851,96 Kč |
| 9 000 | 9,19554 Kč | 82 759,86 Kč |
| 15 000 | 9,07014 Kč | 136 052,10 Kč |
| 21 000 | 8,99692 Kč | 188 935,32 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











