45 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0151661182

DigiKey Part Number
0151661182-ND
Manufacturer
Manufacturer Product Number
0151661182
Description
CABLE FFC/FPC 45POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0151661182 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
45
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,25000 Kč106,25 Kč
1090,24900 Kč902,49 Kč
2584,58840 Kč2 114,71 Kč
5080,54420 Kč4 027,21 Kč
10076,69730 Kč7 669,73 Kč
25071,89464 Kč17 973,66 Kč
50068,46440 Kč34 232,20 Kč
1 00065,19858 Kč65 198,58 Kč
3 00060,34090 Kč181 022,70 Kč
Manufacturers Standard Package
Unit Price without VAT:106,25000 Kč
Unit Price with VAT:128,56250 Kč