45 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0151661173

DigiKey Part Number
0151661173-ND
Manufacturer
Manufacturer Product Number
0151661173
Description
CABLE FFC/FPC 45POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151661173 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
45
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-45-A-0152-A-4-06-4-TGCT4702073-05-45-A-0152-A-4-06-4-T-ND32,55000 KčSimilar
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1051,32800 Kč513,28 Kč
2548,11480 Kč1 202,87 Kč
5045,81300 Kč2 290,65 Kč
10043,62460 Kč4 362,46 Kč
25040,89192 Kč10 222,98 Kč
50038,93974 Kč19 469,87 Kč
1 00037,08186 Kč37 081,86 Kč
3 00034,31825 Kč102 954,75 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč