


0151661168 | |
|---|---|
DigiKey Part Number | 0151661168-ND |
Manufacturer | |
Manufacturer Product Number | 0151661168 |
Description | CABLE FFC/FPC 45POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151661168 Models |
Category | Number of Conductors 45 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-45-D-0101-A-4-06-4-T | GCT | 270 | 2073-05-45-D-0101-A-4-06-4-T-ND | 32,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 48,21100 Kč | 482,11 Kč |
| 25 | 45,17920 Kč | 1 129,48 Kč |
| 50 | 43,02080 Kč | 2 151,04 Kč |
| 100 | 40,96500 Kč | 4 096,50 Kč |
| 250 | 38,39864 Kč | 9 599,66 Kč |
| 500 | 36,56508 Kč | 18 282,54 Kč |
| 1 000 | 34,82035 Kč | 34 820,35 Kč |
| 3 000 | 32,22500 Kč | 96 675,00 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |




