
05-45-D-0101-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-45-D-0101-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-45-D-0101-A-4-06-4-T |
Description | CABLE FFC/FPC 45POS 0.5MM 3.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 45 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,80100 Kč | 278,01 Kč |
| 25 | 26,05440 Kč | 651,36 Kč |
| 50 | 24,81120 Kč | 1 240,56 Kč |
| 100 | 23,62480 Kč | 2 362,48 Kč |
| 300 | 21,86173 Kč | 6 558,52 Kč |
| 500 | 21,08746 Kč | 10 543,73 Kč |
| 1 000 | 20,08081 Kč | 20 080,81 Kč |
| 2 500 | 18,82404 Kč | 47 060,10 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |




