


0151661177 | |
|---|---|
DigiKey Part Number | 0151661177-ND |
Manufacturer | |
Manufacturer Product Number | 0151661177 |
Description | CABLE FFC/FPC 45POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151661177 Models |
Category | Number of Conductors 45 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,19000 Kč | 72,19 Kč |
| 10 | 61,28700 Kč | 612,87 Kč |
| 25 | 57,45040 Kč | 1 436,26 Kč |
| 50 | 54,70660 Kč | 2 735,33 Kč |
| 100 | 52,09290 Kč | 5 209,29 Kč |
| 250 | 48,82992 Kč | 12 207,48 Kč |
| 500 | 46,49978 Kč | 23 249,89 Kč |
| 1 000 | 44,28151 Kč | 44 281,51 Kč |
| 3 000 | 40,98194 Kč | 122 945,82 Kč |
| Unit Price without VAT: | 72,19000 Kč |
|---|---|
| Unit Price with VAT: | 87,34990 Kč |




