45 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0152661169

DigiKey Part Number
900-0152661169-ND
Manufacturer
Manufacturer Product Number
0152661169
Description
CABLE FFC/FPC 45POS 0.5MM 4"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152661169 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
45
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-45-A-0101-A-4-06-4-TGCT4422073-05-45-A-0101-A-4-06-4-T-ND31,71000 KčSimilar
In-Stock: 946
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1046,67900 Kč466,79 Kč
2543,75160 Kč1 093,79 Kč
5041,66420 Kč2 083,21 Kč
10039,67150 Kč3 967,15 Kč
25037,18660 Kč9 296,65 Kč
50035,41186 Kč17 705,93 Kč
1 00033,72216 Kč33 722,16 Kč
3 00031,20856 Kč93 625,68 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč