
0525592270 | |
|---|---|
DigiKey Part Number | 900-0525592270TR-ND - Tape & Reel (TR) 900-0525592270CT-ND - Cut Tape (CT) 900-0525592270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525592270 |
Description | CONN FFC VERT 22POS 0.5MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525592270 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,37382 Kč | 30 373,82 Kč |
| 2 000 | 28,92496 Kč | 57 849,92 Kč |
| 3 000 | 28,10995 Kč | 84 329,85 Kč |
| 5 000 | 27,11585 Kč | 135 579,25 Kč |
| 7 000 | 26,48034 Kč | 185 362,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 42,05900 Kč | 420,59 Kč |
| 25 | 39,40920 Kč | 985,23 Kč |
| 50 | 37,52760 Kč | 1 876,38 Kč |
| 100 | 35,73440 Kč | 3 573,44 Kč |
| 250 | 33,49516 Kč | 8 373,79 Kč |
| 500 | 31,89596 Kč | 15 947,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 41,21900 Kč | 412,19 Kč |
| 25 | 38,63640 Kč | 965,91 Kč |
| 50 | 36,79260 Kč | 1 839,63 Kč |
| 100 | 35,03310 Kč | 3 503,31 Kč |
| 250 | 32,83836 Kč | 8 209,59 Kč |
| 500 | 31,27064 Kč | 15 635,32 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |








