


0151660231 | |
|---|---|
DigiKey Part Number | 0151660231-ND |
Manufacturer | |
Manufacturer Product Number | 0151660231 |
Description | CABLE FFC/FPC 22POS 0.5MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660231 Models |
Category | Number of Conductors 22 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-22-A-0076-A-4-06-4-T | GCT | 87 | 2073-05-22-A-0076-A-4-06-4-T-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,33000 Kč | 42,33 Kč |
| 10 | 35,94400 Kč | 359,44 Kč |
| 25 | 33,69160 Kč | 842,29 Kč |
| 50 | 32,07780 Kč | 1 603,89 Kč |
| 100 | 30,54520 Kč | 3 054,52 Kč |
| 250 | 28,63228 Kč | 7 158,07 Kč |
| 500 | 27,26556 Kč | 13 632,78 Kč |
| 1 000 | 25,96424 Kč | 25 964,24 Kč |
| 3 000 | 24,02868 Kč | 72 086,04 Kč |
| Unit Price without VAT: | 42,33000 Kč |
|---|---|
| Unit Price with VAT: | 51,21930 Kč |












