22 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0151660233

DigiKey Part Number
WM11308-ND
Manufacturer
Manufacturer Product Number
0151660233
Description
CABLE FFC/FPC 22POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660233 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
22
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-22-A-0101-A-4-06-4-TGCT2852073-05-22-A-0101-A-4-06-4-T-ND1,04000 KčSimilar
In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1041,38700 Kč413,87 Kč
2538,79600 Kč969,90 Kč
5036,93960 Kč1 846,98 Kč
10035,17370 Kč3 517,37 Kč
25032,96936 Kč8 242,34 Kč
50031,39536 Kč15 697,68 Kč
1 00029,89695 Kč29 896,95 Kč
3 00027,66836 Kč83 005,08 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč