
0524372272 | |
|---|---|
DigiKey Part Number | 900-0524372272TR-ND - Tape & Reel (TR) 900-0524372272CT-ND - Cut Tape (CT) 900-0524372272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524372272 |
Description | CONN FFC BOTTOM 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372272 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,65200 Kč | 326,52 Kč |
| 25 | 30,59840 Kč | 764,96 Kč |
| 50 | 29,13260 Kč | 1 456,63 Kč |
| 100 | 27,74050 Kč | 2 774,05 Kč |
| 250 | 26,00308 Kč | 6 500,77 Kč |
| 500 | 24,76168 Kč | 12 380,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,58165 Kč | 25 581,65 Kč |
| 2 000 | 24,36115 Kč | 48 722,30 Kč |
| 3 000 | 23,67455 Kč | 71 023,65 Kč |
| 5 000 | 22,83730 Kč | 114 186,50 Kč |
| 7 000 | 22,30207 Kč | 156 114,49 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |



