


0152660231 | |
|---|---|
DigiKey Part Number | WM11384-ND |
Manufacturer | |
Manufacturer Product Number | 0152660231 |
Description | CABLE FFC/FPC 22POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660231 Models |
Category | Number of Conductors 22 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-22-A-0076-A-4-06-4-T | GCT | 87 | 2073-05-22-A-0076-A-4-06-4-T-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 63,45600 Kč | 634,56 Kč |
| 25 | 59,48320 Kč | 1 487,08 Kč |
| 50 | 56,64000 Kč | 2 832,00 Kč |
| 100 | 53,93550 Kč | 5 393,55 Kč |
| 250 | 50,55816 Kč | 12 639,54 Kč |
| 500 | 48,14506 Kč | 24 072,53 Kč |
| 1 000 | 45,84808 Kč | 45 848,08 Kč |
| 3 000 | 42,43171 Kč | 127 295,13 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |














