
0150180231 | |
|---|---|
DigiKey Part Number | 900-0150180231-ND |
Manufacturer | |
Manufacturer Product Number | 0150180231 |
Description | CABLE FFC/FPC 22POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180231 Models |
Category | Number of Conductors 22 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,50000 Kč | 87,50 Kč |
| 10 | 74,28900 Kč | 742,89 Kč |
| 25 | 69,62840 Kč | 1 740,71 Kč |
| 50 | 66,29860 Kč | 3 314,93 Kč |
| 100 | 63,13320 Kč | 6 313,32 Kč |
| 250 | 59,18008 Kč | 14 795,02 Kč |
| 500 | 56,35594 Kč | 28 177,97 Kč |
| 1 000 | 53,66805 Kč | 53 668,05 Kč |
| 3 000 | 49,66919 Kč | 149 007,57 Kč |
| Unit Price without VAT: | 87,50000 Kč |
|---|---|
| Unit Price with VAT: | 105,87500 Kč |





