
0150180233 | |
|---|---|
DigiKey Part Number | 900-0150180233-ND |
Manufacturer | |
Manufacturer Product Number | 0150180233 |
Description | CABLE FFC/FPC 22POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180233 Models |
Category | Number of Conductors 22 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.016" (102.00mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 78,73000 Kč | 787,30 Kč |
| 25 | 73,78600 Kč | 1 844,65 Kč |
| 50 | 70,26360 Kč | 3 513,18 Kč |
| 100 | 66,90720 Kč | 6 690,72 Kč |
| 250 | 62,71860 Kč | 15 679,65 Kč |
| 500 | 59,72624 Kč | 29 863,12 Kč |
| 1 000 | 56,87716 Kč | 56 877,16 Kč |
| 3 000 | 52,63955 Kč | 157 918,65 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |



