
0781272210 | |
|---|---|
DigiKey Part Number | WM26403TR-ND - Tape & Reel (TR) WM26403CT-ND - Cut Tape (CT) WM26403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0781272210 |
Description | CONN FFC VERT 22POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781272210 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 22 | Contact Finish Thickness 39.4µin (1.00µm) |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,67800 Kč | 226,78 Kč |
| 25 | 21,25000 Kč | 531,25 Kč |
| 50 | 20,23360 Kč | 1 011,68 Kč |
| 100 | 19,26780 Kč | 1 926,78 Kč |
| 250 | 18,05996 Kč | 4 514,99 Kč |
| 500 | 17,19736 Kč | 8 598,68 Kč |
| 1 000 | 16,37613 Kč | 16 376,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,90662 Kč | 31 813,24 Kč |
| 4 000 | 15,14775 Kč | 60 591,00 Kč |
| 6 000 | 14,72089 Kč | 88 325,34 Kč |
| 10 000 | 14,20025 Kč | 142 002,50 Kč |
| 14 000 | 13,86754 Kč | 194 145,56 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |





