


0152660247 | |
|---|---|
DigiKey Part Number | 0152660247-ND |
Manufacturer | |
Manufacturer Product Number | 0152660247 |
Description | CABLE FFC/FPC 22POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660247 Models |
Category | Number of Conductors 22 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-22-A-0304-A-4-06-4-T | GCT | 170 | 2073-05-22-A-0304-A-4-06-4-T-ND | 30,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,15000 Kč | 107,15 Kč |
| 10 | 91,03300 Kč | 910,33 Kč |
| 25 | 85,32160 Kč | 2 133,04 Kč |
| 50 | 81,24720 Kč | 4 062,36 Kč |
| 100 | 77,36730 Kč | 7 736,73 Kč |
| 250 | 72,52372 Kč | 18 130,93 Kč |
| 500 | 69,06422 Kč | 34 532,11 Kč |
| 1 000 | 65,77008 Kč | 65 770,08 Kč |
| 3 000 | 60,86997 Kč | 182 609,91 Kč |
| Unit Price without VAT: | 107,15000 Kč |
|---|---|
| Unit Price with VAT: | 129,65150 Kč |













