22 Position FFC, FPC Cable 0.020" (0.50mm) 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6036

DigiKey Part Number
1528-6036-ND
Manufacturer
Manufacturer Product Number
6036
Description
22-PIN 0.5MM PITCH FPC FLEX CABL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 7.874" (200.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
22
Manufacturer
Adafruit Industries LLC
Pitch
0.020" (0.50mm)
Packaging
Bulk
Length
7.874" (200.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč