
6034 | |
|---|---|
DigiKey Part Number | 1528-6034-ND |
Manufacturer | |
Manufacturer Product Number | 6034 |
Description | 22-PIN 0.5MM PITCH FPC FLEX CABL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Category | Number of Conductors 22 |
Manufacturer Adafruit Industries LLC | Pitch 0.020" (0.50mm) |
Packaging Bulk | Length 1.969" (50.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |







