22 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-22-A-0050-A-4-06-4-T

DigiKey Part Number
2073-05-22-A-0050-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-22-A-0050-A-4-06-4-T
Description
CABLE FFC/FPC 22POS 0.5MM 1.97"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
22
Pitch
0.020" (0.50mm)
Length
1.969" (50.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1021,12400 Kč211,24 Kč
2519,80520 Kč495,13 Kč
5018,85620 Kč942,81 Kč
10017,95330 Kč1 795,33 Kč
30016,61223 Kč4 983,67 Kč
50016,02358 Kč8 011,79 Kč
1 00015,25862 Kč15 258,62 Kč
2 50014,30342 Kč35 758,55 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč