Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-22-A-0152-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-22-A-0152-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-22-A-0152-A-4-06-4-T |
Description | CABLE FFC/FPC 22POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 25 | 20,93080 Kč | 523,27 Kč |
| 50 | 19,93140 Kč | 996,57 Kč |
| 100 | 18,97800 Kč | 1 897,80 Kč |
| 300 | 17,56133 Kč | 5 268,40 Kč |
| 500 | 16,93908 Kč | 8 469,54 Kč |
| 1 000 | 16,13024 Kč | 16 130,24 Kč |
| 2 500 | 15,12049 Kč | 37 801,22 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |











