22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC2B35-22-G

DigiKey Part Number
2073-FFC2B35-22-GTR-ND - Tape & Reel (TR)
2073-FFC2B35-22-GCT-ND - Cut Tape (CT)
2073-FFC2B35-22-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC2B35-22-G
Description
CONN FFC BOTTOM 22POS 0.5MM R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FFC2B35-22-G Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Straight, Tapered
Manufacturer
GCT
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
22
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.079" (2.00mm)
Actuator Color
Black
Locking Feature
Flip Lock
Mating Cycles
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,80600 Kč98,06 Kč
259,18880 Kč229,72 Kč
508,74780 Kč437,39 Kč
1008,32780 Kč832,78 Kč
2507,80536 Kč1 951,34 Kč
5007,43204 Kč3 716,02 Kč
1 0007,07696 Kč7 076,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,73900 Kč13 478,00 Kč
4 0006,41731 Kč25 669,24 Kč
6 0006,23637 Kč37 418,22 Kč
10 0006,01570 Kč60 157,00 Kč
14 0005,87467 Kč82 245,38 Kč
20 0005,72877 Kč114 575,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč