6035 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 15,37968 Kč
Datasheet
22 Position FFC, FPC Cable 0.020" (0.50mm) 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6035

DigiKey Part Number
1528-6035-ND
Manufacturer
Manufacturer Product Number
6035
Description
22-PIN 0.5MM PITCH FPC FLEX CABL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 3.937" (100.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
22
Manufacturer
Adafruit Industries LLC
Pitch
0.020" (0.50mm)
Packaging
Bulk
Length
3.937" (100.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-22-D-0101-A-4-06-4-TGCT02073-05-22-D-0101-A-4-06-4-T-ND15,37968 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
Manufacturers Standard Package
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč