
0451110202 | |
|---|---|
DigiKey Part Number | WM17162-ND |
Manufacturer | |
Manufacturer Product Number | 0451110202 |
Description | MICROLOCK PLUS CABLE BLACK 2-CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0451110202 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 46,82600 Kč | 468,26 Kč |
| 25 | 43,89440 Kč | 1 097,36 Kč |
| 50 | 41,79440 Kč | 2 089,72 Kč |
| 100 | 39,79750 Kč | 3 979,75 Kč |
| 250 | 37,30504 Kč | 9 326,26 Kč |
| 500 | 35,52484 Kč | 17 762,42 Kč |
| 1 000 | 33,82946 Kč | 33 829,46 Kč |
| 2 500 | 31,71278 Kč | 79 281,95 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |












