
0451110203 | |
|---|---|
DigiKey Part Number | WM17163-ND |
Manufacturer | |
Manufacturer Product Number | 0451110203 |
Description | MICROLOCK PLUS CABLE BLACK2 CKT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451110203 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,82600 Kč | 468,26 Kč |
| 25 | 43,88600 Kč | 1 097,15 Kč |
| 50 | 41,78600 Kč | 2 089,30 Kč |
| 100 | 39,78910 Kč | 3 978,91 Kč |
| 250 | 37,29748 Kč | 9 324,37 Kč |
| 500 | 35,51686 Kč | 17 758,43 Kč |
| 1 000 | 33,82190 Kč | 33 821,90 Kč |
| 2 500 | 31,70572 Kč | 79 264,30 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |















