
0451110403 | |
|---|---|
DigiKey Part Number | WM17175-ND |
Manufacturer | |
Manufacturer Product Number | 0451110403 |
Description | MICROLOCK PLUS CABLE BLACK 4 CKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451110403 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,25600 Kč | 512,56 Kč |
| 25 | 48,03520 Kč | 1 200,88 Kč |
| 50 | 45,73780 Kč | 2 286,89 Kč |
| 100 | 43,55200 Kč | 4 355,20 Kč |
| 250 | 40,82432 Kč | 10 206,08 Kč |
| 500 | 38,87528 Kč | 19 437,64 Kč |
| 1 000 | 37,02052 Kč | 37 020,52 Kč |
| 2 500 | 34,70449 Kč | 86 761,23 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |













