
0451110402 | |
|---|---|
DigiKey Part Number | WM17174-ND |
Manufacturer | |
Manufacturer Product Number | 0451110402 |
Description | MICROLOCK PLUS CABLE BLACK 4-CKT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0451110402 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,91800 Kč | 559,18 Kč |
| 25 | 52,40280 Kč | 1 310,07 Kč |
| 50 | 49,89960 Kč | 2 494,98 Kč |
| 100 | 47,51640 Kč | 4 751,64 Kč |
| 250 | 44,54096 Kč | 11 135,24 Kč |
| 500 | 42,41512 Kč | 21 207,56 Kč |
| 1 000 | 40,39133 Kč | 40 391,33 Kč |
| 2 500 | 37,86460 Kč | 94 661,50 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |













