6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451110602

DigiKey Part Number
WM17186-ND
Manufacturer
Manufacturer Product Number
0451110602
Description
MICROLOCK PLUS CABLE BLACK 6-CKT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
0451110602 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Features
Latch Lock
Packaging
Bag
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
6
Contact Finish
Tin
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 642
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1068,39000 Kč683,90 Kč
2564,10280 Kč1 602,57 Kč
5061,04120 Kč3 052,06 Kč
10058,12460 Kč5 812,46 Kč
25054,48560 Kč13 621,40 Kč
50051,88522 Kč25 942,61 Kč
1 00049,41018 Kč49 410,18 Kč
2 50046,31949 Kč115 798,73 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč
Alternate Length
MICROLOCK PLUS CABLE BLACK 6 CKT
In-Stock: 6211
Unit Price: 73,70000 Kč
MICROLOCK PLUS CABLE BLACK 6 CKT
In-Stock: 0
Unit Price: 73,70000 Kč
MICROLOCK PLUS CABLE BLACK 6 CKT
In-Stock: 372
Unit Price: 76,22000 Kč
MICROLOCK PLUS CABLE BLACK 6 CKT
In-Stock: 1647
Unit Price: 79,16000 Kč
MICROLOCK PLUS CABLE BLACK 6 CKT
In-Stock: 1293
Unit Price: 74,84000 Kč