
0451110600 | |
|---|---|
DigiKey Part Number | WM17184-ND |
Manufacturer | |
Manufacturer Product Number | 0451110600 |
Description | MICROLOCK PLUS CABLE BLACK 6 CKT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0451110600 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 62,70000 Kč | 627,00 Kč |
| 25 | 58,76920 Kč | 1 469,23 Kč |
| 50 | 55,95540 Kč | 2 797,77 Kč |
| 100 | 53,28450 Kč | 5 328,45 Kč |
| 250 | 49,94668 Kč | 12 486,67 Kč |
| 500 | 47,56298 Kč | 23 781,49 Kč |
| 1 000 | 45,29416 Kč | 45 294,16 Kč |
| 2 500 | 42,46064 Kč | 106 151,60 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |












