
0451110601 | |
|---|---|
DigiKey Part Number | WM17185-ND |
Manufacturer | |
Manufacturer Product Number | 0451110601 |
Description | MICROLOCK PLUS CABLE BLACK 6 CKT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0451110601 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 62,67900 Kč | 626,79 Kč |
| 25 | 58,75240 Kč | 1 468,81 Kč |
| 50 | 55,94700 Kč | 2 797,35 Kč |
| 100 | 53,27400 Kč | 5 327,40 Kč |
| 250 | 49,93660 Kč | 12 484,15 Kč |
| 500 | 47,55376 Kč | 23 776,88 Kč |
| 1 000 | 45,28513 Kč | 45 285,13 Kč |
| 2 500 | 42,45224 Kč | 106 130,60 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |









