
0451110603 | |
|---|---|
DigiKey Part Number | WM17187-ND |
Manufacturer | |
Manufacturer Product Number | 0451110603 |
Description | MICROLOCK PLUS CABLE BLACK 6 CKT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451110603 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 64,67400 Kč | 646,74 Kč |
| 25 | 60,61720 Kč | 1 515,43 Kč |
| 50 | 57,72360 Kč | 2 886,18 Kč |
| 100 | 54,96650 Kč | 5 496,65 Kč |
| 250 | 51,52404 Kč | 12 881,01 Kč |
| 500 | 49,06476 Kč | 24 532,38 Kč |
| 1 000 | 46,72412 Kč | 46 724,12 Kč |
| 2 500 | 43,80149 Kč | 109 503,73 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |














