5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451110503

DigiKey Part Number
WM17181-ND
Manufacturer
Manufacturer Product Number
0451110503
Description
MICROLOCK PLUS CABLE BLACK 5 CKT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
0451110503 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Features
Latch Lock
Packaging
Bag
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
5
Contact Finish
Tin
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 723
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1052,62100 Kč526,21 Kč
2549,32000 Kč1 233,00 Kč
5046,96000 Kč2 348,00 Kč
10044,71730 Kč4 471,73 Kč
25041,91620 Kč10 479,05 Kč
50039,91594 Kč19 957,97 Kč
1 00038,01142 Kč38 011,42 Kč
2 50035,63344 Kč89 083,60 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč
Alternate Length
MICROLOCK PLUS CABLE BLACK 5 CKT
In-Stock: 1318
Unit Price: 54,24000 Kč
MICROLOCK PLUS CABLE BLACK 5 CKT
In-Stock: 552
Unit Price: 60,26000 Kč
MICROLOCK PLUS CABLE BLACK 5-CKT
In-Stock: 401
Unit Price: 59,15000 Kč
MICROLOCK PLUS CABLE BLACK 5 CKT
In-Stock: 5129
Unit Price: 58,58000 Kč
MICROLOCK PLUS CABLE BLACK 5 CKT
In-Stock: 758
Unit Price: 61,42000 Kč