
0451110502 | |
|---|---|
DigiKey Part Number | WM17180-ND |
Manufacturer | |
Manufacturer Product Number | 0451110502 |
Description | MICROLOCK PLUS CABLE BLACK 5-CKT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0451110502 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 5 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 10 | 50,32600 Kč | 503,26 Kč |
| 25 | 47,16240 Kč | 1 179,06 Kč |
| 50 | 44,90960 Kč | 2 245,48 Kč |
| 100 | 42,76470 Kč | 4 276,47 Kč |
| 250 | 40,08688 Kč | 10 021,72 Kč |
| 500 | 38,17360 Kč | 19 086,80 Kč |
| 1 000 | 36,35220 Kč | 36 352,20 Kč |
| 2 500 | 34,07814 Kč | 85 195,35 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |






