
0451110506 | |
|---|---|
DigiKey Part Number | WM17183-ND |
Manufacturer | |
Manufacturer Product Number | 0451110506 |
Description | MICROLOCK PLUS CABLE BLACK 5 CKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0451110506 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,72100 Kč | 497,21 Kč |
| 25 | 46,59560 Kč | 1 164,89 Kč |
| 50 | 44,36920 Kč | 2 218,46 Kč |
| 100 | 42,25070 Kč | 4 225,07 Kč |
| 250 | 39,60384 Kč | 9 900,96 Kč |
| 500 | 37,71400 Kč | 18 857,00 Kč |
| 1 000 | 35,91452 Kč | 35 914,52 Kč |
| 2 500 | 33,66790 Kč | 84 169,75 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |
















