




5055680671 | |
|---|---|
DigiKey Part Number | WM17037TR-ND - Tape & Reel (TR) WM17037CT-ND - Cut Tape (CT) WM17037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055680671 |
Description | CONN HEADER SMD 6POS 1.25MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055680671 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Tin |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Features Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Push-Pull | Base Product Number |
Insulation Height 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 100 | 13,50590 Kč | 1 350,59 Kč |
| 500 | 12,05454 Kč | 6 027,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 11,55888 Kč | 13 870,66 Kč |
| 2 400 | 11,00706 Kč | 26 416,94 Kč |
| 3 600 | 10,69679 Kč | 38 508,44 Kč |
| 6 000 | 10,31828 Kč | 61 909,68 Kč |
| 8 400 | 10,07639 Kč | 84 641,68 Kč |
| 12 000 | 9,82621 Kč | 117 914,52 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |









