6 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451110605

DigiKey Part Number
WM17188-ND
Manufacturer
Manufacturer Product Number
0451110605
Description
MICROLOCK PLUS CABLE BLACK 6 CKT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0451110605 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Molex
Length
1.48' (450.00mm)
Series
Features
Latch Lock
Packaging
Bag
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
6
Contact Finish
Tin
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 647
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1067,34100 Kč673,41 Kč
2563,12000 Kč1 578,00 Kč
5060,10040 Kč3 005,02 Kč
10057,23210 Kč5 723,21 Kč
25053,64736 Kč13 411,84 Kč
50051,08730 Kč25 543,65 Kč
1 00048,65006 Kč48 650,06 Kč
2 50045,60682 Kč114 017,05 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč
Alternate Length
MICROLOCK PLUS CABLE BLACK 6 CKT
In-Stock: 6211
Unit Price: 73,70000 Kč
MICROLOCK PLUS CABLE BLACK 6 CKT
In-Stock: 0
Unit Price: 73,70000 Kč
MICROLOCK PLUS CABLE BLACK 6-CKT
In-Stock: 1642
Unit Price: 80,42000 Kč
MICROLOCK PLUS CABLE BLACK 6 CKT
In-Stock: 372
Unit Price: 76,22000 Kč
MICROLOCK PLUS CABLE BLACK 6 CKT
In-Stock: 1293
Unit Price: 74,84000 Kč