
5055670631 | |
|---|---|
DigiKey Part Number | 900-5055670631TR-ND - Tape & Reel (TR) 900-5055670631CT-ND - Cut Tape (CT) 900-5055670631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055670631 |
Description | 1.25WB SGL RA ASSY 6CKT EMBPKG B |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055670631 Models |
Category | Insulation Height 0.154" (3.90mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,68300 Kč | 286,83 Kč |
| 100 | 24,37450 Kč | 2 437,45 Kč |
| 500 | 21,75686 Kč | 10 878,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 22,81468 Kč | 27 377,62 Kč |
| 2 400 | 21,72610 Kč | 52 142,64 Kč |
| 3 600 | 21,11390 Kč | 76 010,04 Kč |
| 6 000 | 20,36708 Kč | 122 202,48 Kč |
| 8 400 | 19,88991 Kč | 167 075,24 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |











