


SCF4030-12-01 | |
|---|---|
DigiKey Part Number | 283-SCF4030-12-01TR-ND - Tape & Reel (TR) 283-SCF4030-12-01CT-ND - Cut Tape (CT) 283-SCF4030-12-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF4030-12-01 |
Description | FUSE TRIGGERABLE 12A 36V 1 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Electronics Division | Applications Battery Protection |
Series | Features 3 ~ 4.5V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 50A |
Fuse Type Board Mount | Package / Case 1612 (4030 Metric) |
Current Rating (Amps) 12A | Size / Dimension 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) |
Voltage Rating - DC 36 VDC | DC Cold Resistance 0.001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 5 | 26,98800 Kč | 134,94 Kč |
| 10 | 24,92200 Kč | 249,22 Kč |
| 50 | 20,67200 Kč | 1 033,60 Kč |
| 100 | 19,07240 Kč | 1 907,24 Kč |
| 250 | 17,13988 Kč | 4 284,97 Kč |
| 500 | 15,80430 Kč | 7 902,15 Kč |
| 1 000 | 14,56652 Kč | 14 566,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,02783 Kč | 60 139,15 Kč |
| 10 000 | 11,14439 Kč | 111 443,90 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |




