N-Channel 30 V 11.8A (Ta) 2.03W (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3021LFDF-7

DigiKey Part Number
DMN3021LFDF-7DITR-ND - Tape & Reel (TR)
DMN3021LFDF-7DICT-ND - Cut Tape (CT)
DMN3021LFDF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3021LFDF-7
Description
MOSFET N-CH 30V 11.8A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 11.8A (Ta) 2.03W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
706 pF @ 15 V
FET Type
Power Dissipation (Max)
2.03W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
U-DFN2020-6 (Type F)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
15mOhm @ 7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMPB11EN,115Nexperia USA Inc.4561727-1244-1-ND14,81000 KčSimilar
PMPB13XNE,115Nexperia USA Inc.45 4041727-PMPB13XNE,115CT-ND12,72000 KčSimilar
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
108,88400 Kč88,84 Kč
1005,68730 Kč568,73 Kč
5004,30792 Kč2 153,96 Kč
1 0003,86244 Kč3 862,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,29593 Kč9 887,79 Kč
6 0003,01042 Kč18 062,52 Kč
9 0002,86494 Kč25 784,46 Kč
15 0002,70143 Kč40 521,45 Kč
21 0002,60460 Kč54 696,60 Kč
30 0002,51048 Kč75 314,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč