
NT04105F4250B1F | |
|---|---|
DigiKey Part Number | 283-NT04105F4250B1FTR-ND - Tape & Reel (TR) 283-NT04105F4250B1FCT-ND - Cut Tape (CT) 283-NT04105F4250B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT04105F4250B1F |
Description | NTC 0402 100K 1% 4250 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,31000 Kč | 11,55 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 2,00760 Kč | 50,19 Kč |
| 50 | 1,89400 Kč | 94,70 Kč |
| 100 | 1,78900 Kč | 178,90 Kč |
| 500 | 1,58114 Kč | 790,57 Kč |
| 1 000 | 1,50388 Kč | 1 503,88 Kč |
| 5 000 | 1,34904 Kč | 6 745,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,72373 Kč | 17 237,30 Kč |
| 20 000 | 1,65576 Kč | 33 115,20 Kč |
| 30 000 | 1,61867 Kč | 48 560,10 Kč |
| 50 000 | 1,57456 Kč | 78 728,00 Kč |
| 70 000 | 1,54701 Kč | 108 290,70 Kč |
| 100 000 | 1,51905 Kč | 151 905,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |




