
2200970271 | |
|---|---|
DigiKey Part Number | 900-2200970271-ND |
Manufacturer | |
Manufacturer Product Number | 2200970271 |
Description | 1.25WB MLP SGL VT TH ASSY 2CKT B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2200970271 Models |
Category | Contact Length - Post 0.091" (2.30mm) |
Mfr | Insulation Height 0.193" (4.90mm) |
Series | Contact Shape Rectangular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 50VAC/DC |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 100 | 10,92740 Kč | 1 092,74 Kč |
| 500 | 9,75316 Kč | 4 876,58 Kč |
| 1 000 | 9,28721 Kč | 9 287,21 Kč |
| 5 040 | 8,28563 Kč | 41 759,58 Kč |
| 10 080 | 7,89033 Kč | 79 534,53 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |









