
5019512200 | |
|---|---|
DigiKey Part Number | 900-5019512200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5019512200 |
Description | 0.5 FPC HSG ASSY EASYONST22CKTEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019512200 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 0.4A |
Pitch 0.020" (0.50mm) | Housing Color White |
Termination Solder | Actuator Color Brown |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.159" (4.04mm) | Base Product Number |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 16,07306 Kč | 192 876,72 Kč |
| Unit Price without VAT: | 16,07306 Kč |
|---|---|
| Unit Price with VAT: | 19,44840 Kč |



